Part Details for VC1860613W3D by Visual Communications Company
Overview of VC1860613W3D by Visual Communications Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC1860613W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7268
|
Newark | Led Bulb, Ba9S, White, T-3 1/4, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:7Cd, Average Bulb Life:100000H, Supply Voltage:130Vac, Current Rating:5Ma Rohs Compliant: Yes |Vcc (Visual Communications Company) VC1860613W3D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$5.3600 / $8.9300 | Buy Now |
DISTI #
VC1860613W3D-ND
|
DigiKey | LED T3 1/4 BAY WH DIFF 130VAC/DC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
463 In Stock |
|
$5.3308 / $10.7400 | Buy Now |
DISTI #
593-VC1860613W3D
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T3 1/4 Bayonet LED Wht Diff 130V AC/DC RoHS: Compliant | 161 |
|
$5.3200 / $10.7300 | Buy Now |
DISTI #
V99:2348_07148226
|
Arrow Electronics | LED Light Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 95 |
|
$2.0581 / $2.3451 | Buy Now |
DISTI #
71075751
|
RS | LED T-3 1/4 Bynt Diffused 130VAC/DC White | VCC (Visual Communications Company) VC1860613W3D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9900 / $9.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | LED Replacement Lamp - BA9s - White - T-1 3/4 (5mm) - 7 cd. RoHS: Compliant |
30 In Stock |
|
$4.7500 / $7.6200 | Buy Now |
DISTI #
29573853
|
Verical | LED Light Module RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1833 | Americas - 95 |
|
$2.0581 / $2.3451 | Buy Now |
DISTI #
51700146
|
Verical | LED Light Module RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1849 | Americas - 30 |
|
$8.4430 / $10.8583 | Buy Now |
|
Master Electronics | LED Replacement Lamp - BA9s - White - T-1 3/4 (5mm) - 7 cd. RoHS: Compliant |
30 In Stock |
|
$4.7500 / $7.6200 | Buy Now |
Part Details for VC1860613W3D
VC1860613W3D CAD Models
VC1860613W3D Part Data Attributes
|
VC1860613W3D
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1860613W3D
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 30 deg |
Alternate Parts for VC1860613W3D
This table gives cross-reference parts and alternative options found for VC1860613W3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC1860613W3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC1860225W3D | Single Color LED | Visual Communications Company | VC1860613W3D vs VC1860225W3D |