-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Variable-Gain Amplifier With Low Noise Pre-Amp 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCA2612YCT-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.3422 / $28.4100 | Buy Now |
DISTI #
595-VCA2612Y/250
|
Mouser Electronics | Special Purpose Amplifiers Dual Variable Gain RoHS: Compliant | 0 |
|
$21.0400 | Order Now |
|
Rochester Electronics | Dual, Variable Gain Amplifier with Low Noise Preamp, TQFP-48 RoHS: Compliant Status: Active Min Qty: 1 | 1962 |
|
$18.0600 / $21.2500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 80MHZ 48TQFP | 2117 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1750 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP VGA 80MHZ 48TQFP | 1300 |
|
RFQ | |
|
Perfect Parts Corporation | 952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA2612Y/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA2612Y/250
Texas Instruments
Dual Variable-Gain Amplifier With Low Noise Pre-Amp 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for VCA2612Y/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA2612Y/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA2612Y/2KG4 | Dual Variable-Gain Amplifier With Low Noise Pre-Amp 48-TQFP -40 to 85 | Texas Instruments | VCA2612Y/250 vs VCA2612Y/2KG4 |
VCA2612Y/2K | SPECIALTY ANALOG CIRCUIT, PQFP48, TQFP-48 | Texas Instruments | VCA2612Y/250 vs VCA2612Y/2K |