Part Details for VCAC040230X380NWP by Kyocera AVX Components
Overview of VCAC040230X380NWP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VCAC040230X380NWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4417
|
Newark | Varistor, Aec-Q200, Mlv, 67V, 0402, Voltage Rating Vac:21V, Voltage Rating V Dc:30V, Product Range:Transguard Vcac Series, Clamping Voltage Vc Max:67V, Varistor Case Style:0402 [1005 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VCAC040230X380NWP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4800 |
|
$0.1490 / $0.3040 | Buy Now |
DISTI #
478-VCAC040230X380NWPTR-ND
|
DigiKey | TRANSGUARD Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2860901
|
element14 Asia-Pacific | VARISTOR, AEC-Q200, MLV, 67V, 0402 RoHS: Compliant Min Qty: 10 Container: Each | 4800 |
|
$0.1048 / $0.2835 | Buy Now |
DISTI #
2860901
|
Farnell | VARISTOR, AEC-Q200, MLV, 67V, 0402 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Each | 4800 |
|
$0.0928 / $0.2298 | Buy Now |
Part Details for VCAC040230X380NWP
VCAC040230X380NWP CAD Models
VCAC040230X380NWP Part Data Attributes
|
VCAC040230X380NWP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAC040230X380NWP
Kyocera AVX Components
Varistor, 30V, 0.05J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |