Part Details for VCAN26A2-03G-E3-18 by Vishay Intertechnologies
Overview of VCAN26A2-03G-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for VCAN26A2-03G-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y7359
|
Newark | Esd Protection Diode Sot323 |Vishay VCAN26A2-03G-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0800 | Buy Now |
DISTI #
VCAN26A2-03G-E3-18
|
Avnet Americas | Diode Arrays ±30KV 3-Pin SOT-323 Carrier T/R (Alt: VCAN26A2-03G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0580 / $0.0737 | Buy Now |
DISTI #
78-VCAN26A2-03G-E318
|
Mouser Electronics | ESD Suppressors / TVS Diodes BiSy ESD-Prot Diode Dual-Line RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now |
|
Bristol Electronics | 34184 |
|
RFQ | ||
DISTI #
VCAN26A2-03G-E3-18
|
TTI | ESD Suppressors / TVS Diodes BiSy ESD-Prot Diode Dual-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0670 | Buy Now |
DISTI #
VCAN26A2-03G-E3-18
|
Avnet Asia | Diode Arrays ±30KV 3-Pin SOT-323 Carrier T/R (Alt: VCAN26A2-03G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VCAN26A2-03G-E3-18
|
EBV Elektronik | Diode Arrays �30KV 3-Pin SOT-323 Carrier T/R (Alt: VCAN26A2-03G-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VCAN26A2-03G-E3-18
VCAN26A2-03G-E3-18 CAD Models
VCAN26A2-03G-E3-18 Part Data Attributes
|
VCAN26A2-03G-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN26A2-03G-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 28 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |