Part Details for VCAN26C2-03GHE3-18 by Vishay Intertechnologies
Overview of VCAN26C2-03GHE3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAN26C2-03GHE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2947
|
Newark | Esd Protection Diode Sot323 |Vishay VCAN26C2-03GHE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
VCAN26C2-03GHE3-18
|
Avnet Americas | ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: VCAN26C2-03GHE3-18) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0892 | Buy Now |
DISTI #
72-VCAN26C2-03GHE318
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD PROTECTION DIODE SOT323 RoHS: Compliant | 20000 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
VCAN26C2-03GHE3-18
|
TTI | ESD Suppressors / TVS Diodes ESD PROTECTION DIODE SOT323 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0780 | Buy Now |
Part Details for VCAN26C2-03GHE3-18
VCAN26C2-03GHE3-18 CAD Models
VCAN26C2-03GHE3-18 Part Data Attributes
|
VCAN26C2-03GHE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN26C2-03GHE3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 110W, 26.5V V(RWM), Bidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 28 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 45 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 110 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VCAN26C2-03GHE3-18
This table gives cross-reference parts and alternative options found for VCAN26C2-03GHE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCAN26C2-03GHE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCAN26C2-03G-E3-08 | Trans Voltage Suppressor Diode, 110W, 26.5V V(RWM), Bidirectional, 2 Element, Silicon, | Vishay Intertechnologies | VCAN26C2-03GHE3-18 vs VCAN26C2-03G-E3-08 |