Part Details for VCAS080514A300DP by Kyocera AVX Components
Overview of VCAS080514A300DP by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS080514A300DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4647
|
Newark | Varistor, Auto, 14V, 32V, 0805, Voltage Rating Vac:10V, Voltage Rating V Dc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kyocera Avx VCAS080514A300DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3375 |
|
$0.2320 / $0.4440 | Buy Now |
DISTI #
478-8684-1-ND
|
DigiKey | VARISTOR 18.5V 40A 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0885 / $0.4100 | Buy Now |
DISTI #
VCAS080514A300DP
|
Avnet Americas | Var 10VAC 14VDC 40A 18.5V 0805 SMD T/R (Alt: VCAS080514A300DP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1246 | Buy Now |
DISTI #
581-VCAS080514A300DP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.1J 325pF 18.5 V 32V RoHS: Compliant | 689 |
|
$0.0880 / $0.4100 | Buy Now |
|
Future Electronics | AUTOMOTIVE TRANSGUARD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0912 / $0.1070 | Buy Now |
DISTI #
VCAS080514A300DP
|
TTI | Varistors 10VAC 14VDC 0.1J 325pF 18.5 V 32V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1060 | Buy Now |
DISTI #
VCAS080514A300DP
|
Avnet Americas | Var 10VAC 14VDC 40A 18.5V 0805 SMD T/R (Alt: VCAS080514A300DP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1246 | Buy Now |
DISTI #
VCAS080514A300DP
|
Avnet Abacus | Var 10VAC 14VDC 40A 18.5V 0805 SMD T/R (Alt: VCAS080514A300DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346673
|
element14 Asia-Pacific | VARISTOR, AUTO, 14V, 32V, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3375 |
|
$0.1079 / $0.4330 | Buy Now |
DISTI #
2346673RL
|
element14 Asia-Pacific | VARISTOR, AUTO, 14V, 32V, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 3375 |
|
$0.1079 / $0.2180 | Buy Now |
Part Details for VCAS080514A300DP
VCAS080514A300DP CAD Models
VCAS080514A300DP Part Data Attributes:
|
VCAS080514A300DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS080514A300DP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.002 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |