Part Details for VCAS121018J390DP by Kyocera AVX Components
Overview of VCAS121018J390DP by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS121018J390DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8733
|
Newark | Varistor, Multilayer, 18Vdc, 42V, 1210, Clamping Voltage Vc Max:42V, Peak Energy (10/1000Us):1.5J, Peak Surge Current @ 8/20Μs:500A, Series:Automotive, Varistor Case:1210, Voltage Rating Vac:13V, Voltage Rating Vdc:18V Rohs Compliant: Yes |Kyocera Avx VCAS121018J390DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5040 / $0.6550 | Buy Now |
DISTI #
32T8732
|
Newark | Varistor, Multilayer, 18Vdc, 42V, 1210, Voltage Rating Vac:13V, Voltage Rating Vdc:18V, Product Range:Transguard Automotive Series, Clamping Voltage Vc Max:42V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:500Arohs Compliant: Yes |Kyocera Avx VCAS121018J390DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7950 | Buy Now |
DISTI #
478-6499-1-ND
|
DigiKey | VARISTOR 25.5V 500A 1210 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27840 In Stock |
|
$0.2062 / $0.6400 | Buy Now |
DISTI #
VCAS121018J390DP
|
Avnet Americas | Var MLV 13VAC/18VDC 500A 25.5V 1210 SMD T/R (Alt: VCAS121018J390DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6862 | Buy Now |
DISTI #
581-VCAS121018J390DP
|
Mouser Electronics | Varistors 13VAC 18VDC 1.5J 3100pF 25.5 V 42V RoHS: Compliant | 2450 |
|
$0.2070 / $0.6400 | Buy Now |
DISTI #
70225799
|
RS | VCAS Series 25.5V 42V Clamp 1210 Multilayer Varistor | AVX VCAS121018J390DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4820 / $0.5670 | RFQ |
|
Future Electronics | 1210 18 VDC 13 V RMS 42 V Clamp 500 A 3100 PF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
VCAS121018J390DP
|
TTI | Varistors 13VAC 18VDC 1.5J 3100pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 60000 In Stock |
|
$0.2280 | Buy Now |
DISTI #
VCAS121018J390DP
|
Avnet Abacus | Var MLV 13VAC/18VDC 500A 25.5V 1210 SMD T/R (Alt: VCAS121018J390DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS121018J390DP
VCAS121018J390DP CAD Models
VCAS121018J390DP Part Data Attributes:
|
VCAS121018J390DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS121018J390DP
Kyocera AVX Components
Varistor, 18V, 1.5J, Surface Mount, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |