Part Details for VCAS121018J390DZ by Kyocera AVX Components
Overview of VCAS121018J390DZ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAS121018J390DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS121018J390DZCT-ND
|
DigiKey | 1210, 18V, 1.5J, CV 42V, FLEXITE Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4000 In Stock |
|
$0.3423 / $0.9100 | Buy Now |
DISTI #
581-VCAS121018J390DZ
|
Mouser Electronics | Varistors AEC-Q200 125C Working 18V 1.5J Clamping 42V 1210 RoHS: Compliant | 3963 |
|
$0.3830 / $0.9000 | Buy Now |