Part Details for VCAS121018J390TP by Kyocera AVX Components
Overview of VCAS121018J390TP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS121018J390TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS121018J390TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2209 | Buy Now |
DISTI #
VCAS121018J390TP
|
Avnet Americas | Varistor Chip 18VDC 3100pF 42V 1210 T/R (Alt: VCAS121018J390TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6862 | Buy Now |
DISTI #
581-VCAS121018J390TP
|
Mouser Electronics | Varistors 25.5V 500A 3100pF AEC-Q200 0805 RoHS: Compliant | 0 |
|
$0.1920 / $0.2030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.2260 | Buy Now |
DISTI #
VCAS121018J390TP
|
Avnet Abacus | (Alt: VCAS121018J390TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS121018J390TP
VCAS121018J390TP CAD Models
VCAS121018J390TP Part Data Attributes
|
VCAS121018J390TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS121018J390TP
Kyocera AVX Components
Varistor, 18V, 1.5J, Surface Mount, CHIP, 1210
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |