Part Details for VCB4815EBO-100WFR3 by MORNSUN
Overview of VCB4815EBO-100WFR3 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCB4815EBO-100WFR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-VCB4815EBO-100WFR3-ND
|
DigiKey | DC DC CONVERTER, 100W, 15V, HEAT Min Qty: 1 Lead time: 15 Weeks Container: Tray |
29 In Stock |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9500 / $10.9400 | Buy Now |
Part Details for VCB4815EBO-100WFR3
VCB4815EBO-100WFR3 CAD Models
VCB4815EBO-100WFR3 Part Data Attributes
|
VCB4815EBO-100WFR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
VCB4815EBO-100WFR3
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |