Part Details for VCC-63048 by Essentra Components
Overview of VCC-63048 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC-63048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4733
|
Newark | Screw Mount Cable Clamp, Blk, Pvc/Steel, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.5", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel, Cable Clamp/Clip Colour:Black, External Length:1.89" Rohs Compliant: Yes |Essentra Components VCC-63048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 744 |
|
$0.3320 | Buy Now |
DISTI #
RPC1453-ND
|
DigiKey | CBL CLIP BENDABLE BLACK FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2002 In Stock |
|
$0.5484 / $1.2000 | Buy Now |
DISTI #
144-VCC-63048
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp,Adj,Steel/ Blk Vinyl,1K/Bag RoHS: Compliant | 926 |
|
$0.5770 / $0.8700 | Buy Now |
DISTI #
70208697
|
RS | Clamp, Adjustable, Screw Mount, Blk Soft Steel (Body),1.89" L,0.08" W,0.118" ID | Essentra Components VCC-63048 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | VCC Series Black Steel 1.89 inch long Adjustable Clamp with Vinyl Coating RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5000 / $0.5950 | Buy Now |
|
Onlinecomponents.com | Screw Mount, Adjustable Cable Clamp - Overall Length - 48 mm (1.890 in) - Hole Diameter - 3 mm (0.118 in) - Compatible Cable Diameter Range - 12.7 mm (0.500 in) RoHS: Compliant |
450 In Stock |
|
$0.4538 / $0.6667 | Buy Now |
DISTI #
RICVCC-63048
|
DB Roberts | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 0 |
|
RFQ | |
DISTI #
3823739
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Container: Each | 744 |
|
$0.6061 / $0.9257 | Buy Now |
DISTI #
3823739
|
Farnell | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 744 |
|
$0.7526 / $1.0863 | Buy Now |
|
Master Electronics | Screw Mount, Adjustable Cable Clamp - Overall Length - 48 mm (1.890 in) - Hole Diameter - 3 mm (0.118 in) - Compatible Cable Diameter Range - 12.7 mm (0.500 in) RoHS: Compliant |
450 In Stock |
|
$0.4538 / $0.6667 | Buy Now |
Part Details for VCC-63048
VCC-63048 CAD Models
VCC-63048 Part Data Attributes
|
VCC-63048
Essentra Components
Buy Now
|
Compare Parts:
VCC-63048
Essentra Components
|
Samacsys Manufacturer | Essentra Components |