Part Details for VCC-63254 by Essentra Components
Overview of VCC-63254 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC-63254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4734
|
Newark | Screw Mount Cable Clamp, Blk, Pvc/Steel, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.57", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel, Cable Clamp/Clip Colour:Black, External Length:2.13" Rohs Compliant: Yes |Essentra Components VCC-63254 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1362 |
|
$0.8280 / $1.1400 | Buy Now |
DISTI #
RPC2145-ND
|
DigiKey | CBL CLIP BENDABLE BLACK FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3322 In Stock |
|
$0.5501 / $1.1000 | Buy Now |
DISTI #
144-VCC-63254
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp,Adj,Steel/ Blk Vinyl RoHS: Compliant | 1063 |
|
$0.5310 / $1.1000 | Buy Now |
DISTI #
70905154
|
RS | Cable Clamp, Adjustable, Screw Mount, Steel/Black Vinyl | Essentra Components VCC-63254 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
|
Future Electronics | VCC-63254 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5100 / $0.5750 | Buy Now |
|
Onlinecomponents.com | Vinyl Coated Adjustable Clamp, 54.0 mm Long, 3.2 mm Hole Dia.,14.6 mm Bundle Dia. RoHS: Compliant |
400 In Stock |
|
$0.4628 / $0.6800 | Buy Now |
DISTI #
RICVCC-63254
|
DB Roberts | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 0 |
|
RFQ | |
DISTI #
3823741
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Container: Each | 1362 |
|
$0.5575 / $1.1531 | Buy Now |
DISTI #
3823741
|
Farnell | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 1362 |
|
$0.8414 / $1.2150 | Buy Now |
|
Master Electronics | Vinyl Coated Adjustable Clamp, 54.0 mm Long, 3.2 mm Hole Dia.,14.6 mm Bundle Dia. RoHS: Compliant |
400 In Stock |
|
$0.4628 / $0.6800 | Buy Now |
Part Details for VCC-63254
VCC-63254 CAD Models
VCC-63254 Part Data Attributes
|
VCC-63254
Essentra Components
Buy Now
|
Compare Parts:
VCC-63254
Essentra Components
|
Samacsys Manufacturer | Essentra Components |