Part Details for VCC-83535 by Essentra Components
Overview of VCC-83535 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC-83535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4735
|
Newark | Screw Mount Cable Clamp, Blk, Pvc/Steel, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.31", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel, Cable Clamp/Clip Colour:Black, External Length:1.34" Rohs Compliant: Yes |Essentra Components VCC-83535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 830 |
|
$0.8010 / $0.9260 | Buy Now |
DISTI #
RP1020RR-ND
|
DigiKey | CBL CLIP BENDABLE BLACK FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5984 In Stock |
|
$0.4447 / $0.8900 | Buy Now |
DISTI #
144-VCC-83535
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp,Adj,Steel/ Blk Vinyl,1K/Bag RoHS: Compliant | 103 |
|
$0.4350 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | Screw Mount, Adjustable Cable Clamp - Overall Length - 35 mm (1.378 in) - Hole Diameter - 3.5 mm (0.138 in) - Compatible Cable Diameter Range - 7.9 mm (0.311 in) RoHS: Compliant |
2046 In Stock |
|
$0.3976 / $0.5685 | Buy Now |
DISTI #
RICVCC-83535
|
DB Roberts | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 0 |
|
RFQ | |
DISTI #
3823742
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Container: Each | 830 |
|
$0.4503 / $0.9330 | Buy Now |
DISTI #
3823742
|
Farnell | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 830 |
|
$0.8617 / $0.9959 | Buy Now |
|
Master Electronics | Screw Mount, Adjustable Cable Clamp - Overall Length - 35 mm (1.378 in) - Hole Diameter - 3.5 mm (0.138 in) - Compatible Cable Diameter Range - 7.9 mm (0.311 in) RoHS: Compliant |
2046 In Stock |
|
$0.3976 / $0.5685 | Buy Now |
Part Details for VCC-83535
VCC-83535 CAD Models
VCC-83535 Part Data Attributes
|
VCC-83535
Essentra Components
Buy Now
|
Compare Parts:
VCC-83535
Essentra Components
|
Samacsys Manufacturer | Essentra Components |