Part Details for VCC-83540 by Essentra Components
Overview of VCC-83540 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC-83540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4736
|
Newark | Screw Mount Cable Clamp, Blk, Pvc/Steel, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.37", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel, Cable Clamp/Clip Colour:Black, External Length:1.57" Rohs Compliant: Yes |Essentra Components VCC-83540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 658 |
|
$0.8280 / $1.2100 | Buy Now |
DISTI #
RPC1454-ND
|
DigiKey | CBL CLIP BENDABLE BLACK FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5878 In Stock |
|
$0.4031 / $0.6600 | Buy Now |
DISTI #
144-VCC-83540
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp,Adj,Steel/ Blk Vinyl RoHS: Compliant | 1011 |
|
$0.5640 / $1.1600 | Buy Now |
DISTI #
70208696
|
RS | Clamp, Adjustable, Screw Mount, Blk Soft Steel (Body),1.57" L,0.12" W,0.138" ID | Essentra Components VCC-83540 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Future Electronics | VCC Series Black Steel 1.57 inch long Adjustable Clamp with Vinyl Coating RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Screw Mount, Adjustable Cable Clamp - Overall Length - 40 mm (1.575 in) - Hole Diameter - 3.5 mm (0.138 in) - Compatible Cable Diameter Range - 9.5 mm (0.374 in) RoHS: Compliant |
1137 In Stock |
|
$0.4745 / $0.7134 | Buy Now |
DISTI #
RICVCC-83540
|
DB Roberts | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 0 |
|
RFQ | |
DISTI #
3823743
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Container: Each | 658 |
|
$0.5022 / $1.0940 | Buy Now |
DISTI #
3823743
|
Farnell | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 658 |
|
$0.7355 / $1.1439 | Buy Now |
|
Master Electronics | Screw Mount, Adjustable Cable Clamp - Overall Length - 40 mm (1.575 in) - Hole Diameter - 3.5 mm (0.138 in) - Compatible Cable Diameter Range - 9.5 mm (0.374 in) RoHS: Compliant |
1137 In Stock |
|
$0.4745 / $0.7134 | Buy Now |
Part Details for VCC-83540
VCC-83540 CAD Models
VCC-83540 Part Data Attributes
|
VCC-83540
Essentra Components
Buy Now
|
Compare Parts:
VCC-83540
Essentra Components
|
Samacsys Manufacturer | Essentra Components |