Part Details for VCC-845126 by Essentra Components
Overview of VCC-845126 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC-845126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4738
|
Newark | Screw Mount Cable Clamp, Blk, Pvc/Steel, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:1.4", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel, Cable Clamp/Clip Colour:Black, External Length:4.96" Rohs Compliant: Yes |Essentra Components VCC-845126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.8800 | Buy Now |
DISTI #
RPC2148-ND
|
DigiKey | CBL CLIP BENDABLE BLACK FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1102 In Stock |
|
$1.5032 / $2.9000 | Buy Now |
DISTI #
144-VCC-845126
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp,Adj,Steel/ Blk Vinyl,100/Bag RoHS: Compliant | 0 |
|
$2.4200 / $2.9000 | Order Now |
DISTI #
70905156
|
RS | Cable Clamp, Adjustable, Screw Mount, Steel/Black Vinyl | Essentra Components VCC-845126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 80 |
|
$2.6800 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | Screw Mount, Adjustable Cable Clamp - Overall Length - 126 mm (4.961 in) - Hole Diameter - 4.5 mm (0.177 in) - Compatible Cable Diameter Range - 35.6 mm (1.402 in) RoHS: Compliant | 0 |
|
$1.2100 / $2.9700 | Buy Now |
DISTI #
RICVCC-845126
|
DB Roberts | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 0 |
|
RFQ | |
DISTI #
3823745
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$2.6661 / $3.0627 | Buy Now |
DISTI #
3823745
|
Farnell | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 100 |
|
$2.8589 / $3.2099 | Buy Now |
Part Details for VCC-845126
VCC-845126 CAD Models
VCC-845126 Part Data Attributes
|
VCC-845126
Essentra Components
Buy Now
|
Compare Parts:
VCC-845126
Essentra Components
|
Samacsys Manufacturer | Essentra Components |