Part Details for VCC-84554 by Essentra Components
Overview of VCC-84554 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC-84554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4739
|
Newark | Screw Mount Cable Clamp, Blk, Pvc/Steel, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.52", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel, Cable Clamp/Clip Colour:Black, External Length:2.13" Rohs Compliant: Yes |Essentra Components VCC-84554 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$0.4270 | Buy Now |
DISTI #
RPC5330-ND
|
DigiKey | CBL CLIP BENDABLE BLACK FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3456 In Stock |
|
$0.4272 / $0.7000 | Buy Now |
DISTI #
144-VCC-84554
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp,Adj,Steel/ Blk Vinyl RoHS: Compliant | 1079 |
|
$0.5450 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4840 | Buy Now |
|
Onlinecomponents.com | Screw Mount, Adjustable Cable Clamp - Overall Length - 54 mm (2.126 in) - Hole Diameter - 4.5 mm (0.177 in) - Compatible Cable Diameter Range - 13.3 mm (0.524 in) RoHS: Compliant |
1067 In Stock |
|
$0.4745 / $0.7134 | Buy Now |
DISTI #
RICVCC-84554
|
DB Roberts | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 0 |
|
RFQ | |
DISTI #
3823746
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Container: Each | 440 |
|
$0.5331 / $1.1617 | Buy Now |
DISTI #
3823746
|
Farnell | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 440 |
|
$0.8891 / $1.2068 | Buy Now |
|
Master Electronics | Screw Mount, Adjustable Cable Clamp - Overall Length - 54 mm (2.126 in) - Hole Diameter - 4.5 mm (0.177 in) - Compatible Cable Diameter Range - 13.3 mm (0.524 in) RoHS: Compliant |
1067 In Stock |
|
$0.4745 / $0.7134 | Buy Now |
Part Details for VCC-84554
VCC-84554 CAD Models
VCC-84554 Part Data Attributes
|
VCC-84554
Essentra Components
Buy Now
|
Compare Parts:
VCC-84554
Essentra Components
|
Samacsys Manufacturer | Essentra Components |