Part Details for VCC-84576 by Essentra Components
Overview of VCC-84576 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC-84576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4740
|
Newark | Screw Mount Cable Clamp, Blk, Pvc/Steel, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.81", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel, Cable Clamp/Clip Colour:Black, External Length:2.99" Rohs Compliant: Yes |Essentra Components VCC-84576 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.5320 / $0.8110 | Buy Now |
DISTI #
RPC3272-ND
|
DigiKey | CBL CLIP BENDABLE BLACK FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1025 In Stock |
|
$0.3291 / $0.7800 | Buy Now |
DISTI #
144-VCC-84576
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp,Adj,Steel/ Blk Vinyl RoHS: Compliant | 826 |
|
$0.3650 / $0.7800 | Buy Now |
DISTI #
70208699
|
RS | Clamp, Adjustable, Screw Mount, Blk Soft Steel (Body),2.99" L,0.18" W,0.177" ID | Essentra Components VCC-84576 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7800 | RFQ |
|
Future Electronics | CLAMP VINYL-COAT 2.99" L RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3250 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Screw Mount, Adjustable Cable Clamp - Overall Length - 76 mm (2.992 in) - Hole Diameter - 4.5 mm (0.177 in) - Compatible Cable Diameter Range - 20.7 mm (0.815 in) RoHS: Compliant | 0 |
|
$0.3096 / $0.4584 | Buy Now |
DISTI #
RICVCC-84576
|
DB Roberts | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 0 |
|
RFQ | |
DISTI #
3823747
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Container: Each | 300 |
|
$0.3838 / $0.8235 | Buy Now |
DISTI #
3823747
|
Farnell | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 300 |
|
$0.5688 / $0.8665 | Buy Now |
Part Details for VCC-84576
VCC-84576 CAD Models
VCC-84576 Part Data Attributes
|
VCC-84576
Essentra Components
Buy Now
|
Compare Parts:
VCC-84576
Essentra Components
|
Samacsys Manufacturer | Essentra Components |