Part Details for VCC-84584 by Essentra Components
Overview of VCC-84584 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC-84584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4741
|
Newark | Screw Mount Cable Clamp, Blk, Pvc/Steel, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.9", Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel, Cable Clamp/Clip Colour:Black, External Length:3.31" Rohs Compliant: Yes |Essentra Components VCC-84584 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$0.3630 | Buy Now |
DISTI #
RPC1880-ND
|
DigiKey | CBL CLIP BENDABLE BLACK FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3953 In Stock |
|
$0.5561 / $1.1100 | Buy Now |
DISTI #
144-VCC-84584
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Scrw Mnt,Steel/ Blk Vinyl, Clamp,Adj,Steel/ Blk Vinyl,1K/Bag RoHS: Compliant | 246 |
|
$0.5360 / $1.1100 | Buy Now |
DISTI #
70905157
|
RS | Cable Clamp, Adjustable, Screw Mount, Steel/Black Vinyl | Essentra Components VCC-84584 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 890 |
|
$0.9300 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5180 | Buy Now |
DISTI #
RICVCC-84584
|
Heilind Electronics | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | Americas - 375 in Stock |
|
$0.5971 / $0.6260 | Buy Now |
|
Onlinecomponents.com | Screw Mount, Adjustable Cable Clamp - Overall Length - 84 mm (3.307 in) - Hole Diameter - 4.5 mm (0.177 in) - Compatible Cable Diameter Range - 22.9 mm (0.902 in) RoHS: Compliant |
611 In Stock |
|
$0.4895 / $0.7105 | Buy Now |
DISTI #
RICVCC-84584
|
Interstate Connecting Components | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 125 |
|
$0.5971 / $0.6260 | Buy Now |
DISTI #
RICVCC-84584
|
DB Roberts | ClampAdjScrw MntSteel/ Blk Vinyl Clamp Adj Steel/ Blk Vinyl | 0 |
|
RFQ | |
DISTI #
3823748
|
element14 Asia-Pacific | SCREW MOUNT CABLE CLAMP, BLK, PVC/STEEL RoHS: Compliant Min Qty: 1 Container: Each | 240 |
|
$0.5632 / $1.1690 | Buy Now |