Part Details for VCC1-1537-114M285000TR by Microchip Technology Inc
Overview of VCC1-1537-114M285000TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-1537-114M285000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0019
|
Newark | Vcc1-1537-114M285000Tr 4 Ldfn 7.0X5.0X1.6Mm T/R Rohs Compliant: Yes |Microchip VCC1-1537-114M285000TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
150-VCC1-1537-114M285000TRINACTIVE-ND
|
DigiKey | VCC1-1537-114M285000TR Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5625 | Buy Now |
DISTI #
VCC1-1537-114M285000TR
|
Microchip Technology Inc | VCC1-1537-114M285000TR, Projected EOL: 2023-11-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9000 / $8.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.5700 | Buy Now |
|
NAC | VCC1-1537-114M285000TR, 4 LDFN 7.0x5.0x1.6mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.4000 / $7.7200 | Buy Now |
Part Details for VCC1-1537-114M285000TR
VCC1-1537-114M285000TR CAD Models
VCC1-1537-114M285000TR Part Data Attributes
|
VCC1-1537-114M285000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-1537-114M285000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 114.285MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | SUPPLY VOLTAGE IS ALSO AVAILABLE IN 1.8V,2.5V AND 5V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |