Part Details for VCC1-1544-50M0000000 by Microchip Technology Inc
Overview of VCC1-1544-50M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-1544-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6732
|
Newark | Custom Cmos Xo 4 Ldfn 7.0X5.0X1.6Mm T/R-Lim Rohs Compliant: Yes |Microchip VCC1-1544-50M0000000 Min Qty: 149 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9500 | Buy Now |
DISTI #
150-VCC1-1544-50M0000000TR-ND
|
DigiKey | CUSTOM CMOS XO Min Qty: 149 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2000 | Buy Now |
DISTI #
VCC1-1544-50M00000
|
Avnet Americas | Oscillator 50MHz 3.3V 15pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: VCC1-1544-50M00000) RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $5.2000 | Buy Now |
DISTI #
711-VCC1-1544-50.0
|
Mouser Electronics | Standard Clock Oscillators 3.3V 50ppm, 50MHz 15pF -40C +85C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
VCC1-1544-50M0000000
|
Microchip Technology Inc | VCC1-1544-50M0000000, Projected EOL: 2023-11-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7600 / $5.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0000 / $5.1000 | Buy Now | |
DISTI #
VCC1-1544-50M00000
|
Avnet Americas | Oscillator 50MHz 3.3V 15pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: VCC1-1544-50M00000) RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $5.2000 | Buy Now |
DISTI #
VCC1-1544-50M00000
|
Avnet Americas | Oscillator 50MHz 3.3V 15pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: VCC1-1544-50M00000) RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $5.2000 | Buy Now |
|
NAC | Custom CMOS XO, 4 LDFN 7.0x5.0x1.6mm T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 | 0 |
|
$4.1000 / $4.9400 | Buy Now |
Part Details for VCC1-1544-50M0000000
VCC1-1544-50M0000000 CAD Models
VCC1-1544-50M0000000 Part Data Attributes
|
VCC1-1544-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-1544-50M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |