Part Details for VCC1-1545-49M1520000 by Microchip Technology Inc
Overview of VCC1-1545-49M1520000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VCC1-1545-49M1520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6733
|
Newark | Custom Cmos Xo 4 Ldfn 7.0X5.0X1.6Mm T/R-Lim Rohs Compliant: Yes |Microchip VCC1-1545-49M1520000 Min Qty: 149 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0500 | Buy Now |
|
NAC | Custom CMOS XO, 4 LDFN 7.0x5.0x1.6mm T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 | 0 |
|
$4.1000 / $4.9400 | Buy Now |
Part Details for VCC1-1545-49M1520000
VCC1-1545-49M1520000 CAD Models
VCC1-1545-49M1520000 Part Data Attributes
|
VCC1-1545-49M1520000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-1545-49M1520000
Microchip Technology Inc
VCC1-1545-49M1520000
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DILCC4,.2 | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |