-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 114.285MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0020
|
Newark | Vcc1-9004-114M285000 4 Ldfn 7.0X5.0X1.6Mm T/R-Lim Rohs Compliant: Yes |Microchip VCC1-9004-114M285000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.6700 | Buy Now |
DISTI #
150-VCC1-9004-114M285000-ND
|
DigiKey | OSCILLATOR CMOS SMD Min Qty: 100 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
$11.3500 | Buy Now |
DISTI #
579-VCC19004114M285
|
Mouser Electronics | Standard Clock Oscillators VCC1-9004-114M285000 RoHS: Compliant | 0 |
|
$11.3500 | Order Now |
DISTI #
VCC1-9004-114M285000
|
Microchip Technology Inc | VCC1-9004-114M285000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
626 Alternates Available |
|
$10.2000 / $14.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.0300 / $12.6100 | Buy Now | |
|
Ameya Holding Limited | 700 |
|
RFQ | ||
|
NAC | VCC1-9004-114M285000, 4 LDFN 7.0x5.0x1.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 500 |
|
$11.0700 / $13.3500 | Buy Now |
|
Master Electronics | 0 |
|
$11.0300 / $12.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCC1-9004-114M285000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-9004-114M285000
Microchip Technology Inc
CMOS Output Clock Oscillator, 114.285MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SUPPLY VOLTAGE IS ALSO AVAILABLE IN 1.8V,2.5V AND 5V; TAPE | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for VCC1-9004-114M285000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-9004-114M285000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-9004-114M285000TR | CMOS Output Clock Oscillator, 114.285MHz Nom | Microchip Technology Inc | VCC1-9004-114M285000 vs VCC1-9004-114M285000TR |