Part Details for VCC1-A3E-49M152 by Vectron International
Overview of VCC1-A3E-49M152 by Vectron International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-A3E-49M152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OSCILLATOR VCXO, CLOCK, 49.152 MHZ, CMOS OUTPUT | 1000 |
|
Buy Now |
Part Details for VCC1-A3E-49M152
VCC1-A3E-49M152 CAD Models
VCC1-A3E-49M152 Part Data Attributes
|
VCC1-A3E-49M152
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VCC1-A3E-49M152
Vectron International
CMOS Output Clock Oscillator, 49.152MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7mm x 5mm x 1.4mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for VCC1-A3E-49M152
This table gives cross-reference parts and alternative options found for VCC1-A3E-49M152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-A3E-49M152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV516VCN45.0000MHZ | CMOS Output Clock Oscillator, 45MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | VCC1-A3E-49M152 vs MV516VCN45.0000MHZ |
MV526TCN45.0000MHZ | CMOS Output Clock Oscillator, 45MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | VCC1-A3E-49M152 vs MV526TCN45.0000MHZ |
MV566VCN45.0000MHZ | CMOS Output Clock Oscillator, 45MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | VCC1-A3E-49M152 vs MV566VCN45.0000MHZ |
MV516TCN45.0000MHZ | CMOS Output Clock Oscillator, 45MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | VCC1-A3E-49M152 vs MV516TCN45.0000MHZ |
MV526VCN45.0000MHZ | CMOS Output Clock Oscillator, 45MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 | MtronPTI | VCC1-A3E-49M152 vs MV526VCN45.0000MHZ |