Part Details for VCC1-B2C-14M7456000 by Microchip Technology Inc
Overview of VCC1-B2C-14M7456000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-B2C-14M7456000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-B2C-14M7456000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for VCC1-B2C-14M7456000
VCC1-B2C-14M7456000 CAD Models
VCC1-B2C-14M7456000 Part Data Attributes
|
VCC1-B2C-14M7456000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B2C-14M7456000
Microchip Technology Inc
CMOS Output Clock Oscillator, 14.7456MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for VCC1-B2C-14M7456000
This table gives cross-reference parts and alternative options found for VCC1-B2C-14M7456000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B2C-14M7456000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSX750FBC14.745600MTR | CMOS Output Clock Oscillator, 14.7456MHz Nom, SMD, 4 PIN | Citizen Finedevice Co Ltd | VCC1-B2C-14M7456000 vs CSX750FBC14.745600MTR |