Part Details for VCC1-B3C-133M000000 by Microchip Technology Inc
Overview of VCC1-B3C-133M000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-B3C-133M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VCC1-B3C-133M000000-ND
|
DigiKey | 5X7 MM, CMOS, 3.3 VDC, 15PF, 45/ Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-B3C-133M000000
|
Avnet Americas | VCC1-B3C-133M000000 - Tape and Reel (Alt: VCC1-B3C-133M000000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-CC1B3C133M000000
|
Mouser Electronics | Standard Clock Oscillators 5x7 mm, CMOS, 3.3 VDC, 15pF, 45/55 duty cycle, +/-100ppm over -40/85C | 0 |
|
Order Now | |
DISTI #
VCC1-B3C-133M000000
|
Avnet Americas | VCC1-B3C-133M000000 - Tape and Reel (Alt: VCC1-B3C-133M000000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VCC1-B3C-133M000000
|
Avnet Americas | VCC1-B3C-133M000000 - Tape and Reel (Alt: VCC1-B3C-133M000000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VCC1-B3C-133M000000
VCC1-B3C-133M000000 CAD Models
VCC1-B3C-133M000000 Part Data Attributes
|
VCC1-B3C-133M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3C-133M000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 133MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |