Part Details for VCC1-B3D-49M1520000 by Microchip Technology Inc
Overview of VCC1-B3D-49M1520000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-B3D-49M1520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-B3D-49M1520000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-B3D-49M1520000
|
Avnet Americas | SMD Crystal Oscillator 49.152MHz 3.3V 15pF 4-Pin T/R - Tape and Reel (Alt: VCC1-B3D-49M1520000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 121 |
|
$4.1519 | Buy Now |
DISTI #
VCC1-B3D-49M1520000
|
Microchip Technology Inc | VCC1-B3D-49M1520000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
879 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
DISTI #
VCC1-B3D-49M1520000
|
Avnet Americas | SMD Crystal Oscillator 49.152MHz 3.3V 15pF 4-Pin T/R - Tape and Reel (Alt: VCC1-B3D-49M1520000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 121 |
|
$4.1519 | Buy Now |
|
Ameya Holding Limited | 279 |
|
RFQ | ||
DISTI #
VCC1-B3D-49M1520000
|
Avnet Americas | SMD Crystal Oscillator 49.152MHz 3.3V 15pF 4-Pin T/R - Tape and Reel (Alt: VCC1-B3D-49M1520000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 121 |
|
$4.1519 | Buy Now |
Part Details for VCC1-B3D-49M1520000
VCC1-B3D-49M1520000 CAD Models
VCC1-B3D-49M1520000 Part Data Attributes
|
VCC1-B3D-49M1520000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3D-49M1520000
Microchip Technology Inc
CMOS Output Clock Oscillator, 49.152MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VCC1-B3D-49M1520000
This table gives cross-reference parts and alternative options found for VCC1-B3D-49M1520000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3D-49M1520000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3D-49M1400000 | CMOS Output Clock Oscillator, 49.14MHz Nom, | Vectron International | VCC1-B3D-49M1520000 vs VCC1-B3D-49M1400000 |