Part Details for VCC1-F3B-50M0000000 by Microchip Technology Inc
Overview of VCC1-F3B-50M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-F3B-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-F3B-50M0000000-ND
|
DigiKey | CMOS XO +3.3 VDC 50PF -10C TO +7 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-F3B-50M0000000
|
Microchip Technology Inc | VCC1-F3B-50M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
740 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
|
Ameya Holding Limited | 681 |
|
RFQ | ||
DISTI #
VCC1-F3B-50M0000000
|
Avnet Silica | Crystal Oscillator 50MHz 4-Pin SMD T/R (Alt: VCC1-F3B-50M0000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 150 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VCC1-F3B-50M0000000
|
EBV Elektronik | Crystal Oscillator 50MHz 4-Pin SMD T/R (Alt: VCC1-F3B-50M0000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 150 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for VCC1-F3B-50M0000000
VCC1-F3B-50M0000000 CAD Models
VCC1-F3B-50M0000000 Part Data Attributes
|
VCC1-F3B-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-F3B-50M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for VCC1-F3B-50M0000000
This table gives cross-reference parts and alternative options found for VCC1-F3B-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-F3B-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH11503L45-50.0TS | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, GULL WING, DIP-14/4 | Cardinal Components | VCC1-F3B-50M0000000 vs CH11503L45-50.0TS |
ASEK-50.00MHZ-N-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | VCC1-F3B-50M0000000 vs ASEK-50.00MHZ-N-C-S-T |
SM1145CSV-50.0M | CMOS Output Clock Oscillator, 50MHz Nom, PLASTIC PACKAGE-4 | Pletronics Inc | VCC1-F3B-50M0000000 vs SM1145CSV-50.0M |
KC3225A50.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | VCC1-F3B-50M0000000 vs KC3225A50.0000C30E00 |
KC3225K50.0000C10E00 | CMOS Output Clock Oscillator, 50MHz Nom, | KYOCERA Corporation | VCC1-F3B-50M0000000 vs KC3225K50.0000C10E00 |
CH11506L45-50.0TS | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Cardinal Components | VCC1-F3B-50M0000000 vs CH11506L45-50.0TS |
SM7745HSV-50.0M-30 | CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | VCC1-F3B-50M0000000 vs SM7745HSV-50.0M-30 |
CH11503L45-50.0 | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, GULL WING, DIP-14/4 | Cardinal Components | VCC1-F3B-50M0000000 vs CH11503L45-50.0 |
VCC1-B3R-50M0000000 | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | VCC1-F3B-50M0000000 vs VCC1-B3R-50M0000000 |
CH11506L45-A2-50.0TS | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Cardinal Components | VCC1-F3B-50M0000000 vs CH11506L45-A2-50.0TS |