Part Details for VCC1-G3B-25M0000000 by Microchip Technology Inc
Overview of VCC1-G3B-25M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-G3B-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-G3B-25M0000000-ND
|
DigiKey | CMOS XO +2.5 VDC 15PF -10C TO +7 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-G3B-25M0000000
|
Microchip Technology Inc | VCC1-G3B-25M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
200 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
|
Ameya Holding Limited | 37 |
|
RFQ | ||
DISTI #
VCC1-G3B-25M0000000
|
EBV Elektronik | Crystal Oscillator 25MHz 4-Pin SMD T/R (Alt: VCC1-G3B-25M0000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for VCC1-G3B-25M0000000
VCC1-G3B-25M0000000 CAD Models
VCC1-G3B-25M0000000 Part Data Attributes
|
VCC1-G3B-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-G3B-25M0000000
Microchip Technology Inc
VCC1-G3B-25M0000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |