Part Details for VCC4-B3D-25M0000000 by Microchip Technology Inc
Overview of VCC4-B3D-25M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VCC4-B3D-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC4-B3D-25M0000000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC4-B3D-25M0000000
|
Microchip Technology Inc | VCC4-B3D-25M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4143 Alternates Available |
|
$5.0900 / $7.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 305 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 244 |
|
$5.2000 / $12.0000 | Buy Now | |
|
Ameya Holding Limited | 22198 |
|
RFQ | ||
DISTI #
VCC4-B3D-25M0000000
|
Avnet Silica | Crystal Oscillator 25MHz 4-Pin CSMD T/R (Alt: VCC4-B3D-25M0000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for VCC4-B3D-25M0000000
VCC4-B3D-25M0000000 CAD Models
VCC4-B3D-25M0000000 Part Data Attributes
|
VCC4-B3D-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC4-B3D-25M0000000
Microchip Technology Inc
VCC4-B3D-25M0000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TRI-STATE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VCC4-B3D-25M0000000
This table gives cross-reference parts and alternative options found for VCC4-B3D-25M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC4-B3D-25M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-F2D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom, | Vectron International | VCC4-B3D-25M0000000 vs VCC1-F2D-25M0000000 |
KC7050C25.0000C30D00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | VCC4-B3D-25M0000000 vs KC7050C25.0000C30D00 |
VMEM5Q-B3D25M000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VCC4-B3D-25M0000000 vs VMEM5Q-B3D25M000 |
KC7050C25.0000C3GD00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | VCC4-B3D-25M0000000 vs KC7050C25.0000C3GD00 |
VMP2-B3B-25M000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VCC4-B3D-25M0000000 vs VMP2-B3B-25M000 |
VCS3-B3D-25M0000000 | VCS3-B3D-25M0000000 | Microchip Technology Inc | VCC4-B3D-25M0000000 vs VCS3-B3D-25M0000000 |
12.94608 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Geyer Electronic E K | VCC4-B3D-25M0000000 vs 12.94608 |
VCC1-B2B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VCC4-B3D-25M0000000 vs VCC1-B2B-25M0000000 |
VCA1-B3D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VCC4-B3D-25M0000000 vs VCA1-B3D-25M0000000 |
VCC1-F3B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | VCC4-B3D-25M0000000 vs VCC1-F3B-25M0000000 |