Part Details for VCC4-B3F-10M0000000_SNPB by Microchip Technology Inc
Overview of VCC4-B3F-10M0000000_SNPB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC4-B3F-10M0000000_SNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC4-B3F-10M0000000_SNPB-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC4-B3F-10M0000000_SNPB
|
Microchip Technology Inc | VCC4-B3F-10M0000000_SNPBDIP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.7700 / $31.4700 | Buy Now |
Part Details for VCC4-B3F-10M0000000_SNPB
VCC4-B3F-10M0000000_SNPB CAD Models
VCC4-B3F-10M0000000_SNPB Part Data Attributes:
|
VCC4-B3F-10M0000000_SNPB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC4-B3F-10M0000000_SNPB
Microchip Technology Inc
CMOS Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TRI-STATE; TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | TIN LEAD |
Alternate Parts for VCC4-B3F-10M0000000_SNPB
This table gives cross-reference parts and alternative options found for VCC4-B3F-10M0000000_SNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC4-B3F-10M0000000_SNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-F3F-10M0000000 | CMOS Output Clock Oscillator, 10MHz Nom | Microchip Technology Inc | VCC4-B3F-10M0000000_SNPB vs VCC1-F3F-10M0000000 |
VCC1-B3F-10M0000000 | VCC1-B3F-10M0000000 | Microchip Technology Inc | VCC4-B3F-10M0000000_SNPB vs VCC1-B3F-10M0000000 |
VCS3-B3F-10M0000000 | VCS3-B3F-10M0000000 | Microchip Technology Inc | VCC4-B3F-10M0000000_SNPB vs VCS3-B3F-10M0000000 |