Part Details for VCC4-B3F-50M0000000 by Microchip Technology Inc
Overview of VCC4-B3F-50M0000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74LVCC4245AT | Renesas Electronics Corporation | Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / | |
74LVCC4245ASO | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT | |
74LVCC4245ASO8 | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT |
Price & Stock for VCC4-B3F-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC4-B3F-50M0000000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC4-B3F-50M0000000
|
Microchip Technology Inc | XO, 3.2x5.0mm, CMOS, 3.3V, 25ppm over -40/85C, 50MHz, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
985 Alternates Available |
|
$5.2000 / $7.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10985 Factory Stock |
|
$0 | Buy Now |
Part Details for VCC4-B3F-50M0000000
VCC4-B3F-50M0000000 CAD Models
VCC4-B3F-50M0000000 Part Data Attributes
|
VCC4-B3F-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC4-B3F-50M0000000
Microchip Technology Inc
VCC4-B3F-50M0000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |