Part Details for VCC4-F3D-64M0000000 by Microchip Technology Inc
Overview of VCC4-F3D-64M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC4-F3D-64M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VCC4-F3D-64M0000000TR-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC4-F3D-64M0000000
|
Microchip Technology Inc | VCC4-F3D-64M0000000, Projected EOL: 2044-04-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8400 / $2.5400 | Buy Now |
Part Details for VCC4-F3D-64M0000000
VCC4-F3D-64M0000000 CAD Models
VCC4-F3D-64M0000000 Part Data Attributes:
|
VCC4-F3D-64M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC4-F3D-64M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 64MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 64 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |