Part Details for VCC6-LAF-122M880000 by Microchip Technology Inc
Overview of VCC6-LAF-122M880000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC6-LAF-122M880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC6-LAF-122M880000
|
Microchip Technology Inc | VCC6-LAF-122M880000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.5500 / $17.3400 | Buy Now |
Part Details for VCC6-LAF-122M880000
VCC6-LAF-122M880000 CAD Models
VCC6-LAF-122M880000 Part Data Attributes
|
VCC6-LAF-122M880000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-LAF-122M880000
Microchip Technology Inc
VCC6-LAF-122M880000
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |