Part Details for VCC6-LAP-156M250000_SNPB by Microchip Technology Inc
Overview of VCC6-LAP-156M250000_SNPB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC6-LAP-156M250000_SNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC6-LAP-156M25000
|
Avnet Americas | Standard Oscillator 3.3V 156.25MHz 6-Pin Surface Mount T/R - Tape and Reel (Alt: VCC6-LAP-156M25000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 50 |
|
RFQ | |
DISTI #
VCC6-LAP-156M250000_SNPB
|
Microchip Technology Inc | VCC6-LAP-156M250000_SNPB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$40.4600 / $55.9100 | Buy Now |
DISTI #
VCC6-LAP-156M25000
|
Avnet Americas | Standard Oscillator 3.3V 156.25MHz 6-Pin Surface Mount T/R - Tape and Reel (Alt: VCC6-LAP-156M25000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 50 |
|
RFQ | |
DISTI #
VCC6-LAP-156M25000
|
Avnet Americas | Standard Oscillator 3.3V 156.25MHz 6-Pin Surface Mount T/R - Tape and Reel (Alt: VCC6-LAP-156M25000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 50 |
|
RFQ |
Part Details for VCC6-LAP-156M250000_SNPB
VCC6-LAP-156M250000_SNPB CAD Models
VCC6-LAP-156M250000_SNPB Part Data Attributes
|
VCC6-LAP-156M250000_SNPB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-LAP-156M250000_SNPB
Microchip Technology Inc
LVDS Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VCC6-LAP-156M250000_SNPB
This table gives cross-reference parts and alternative options found for VCC6-LAP-156M250000_SNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-LAP-156M250000_SNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L71156.2500MHZ | LVDS Output Clock Oscillator, 250MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | VCC6-LAP-156M250000_SNPB vs GXO-L71156.2500MHZ |
EMDS23C2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LAP-156M250000_SNPB vs EMDS23C2H-156.250M |
SG3225VEN156.250000M-CLHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VCC6-LAP-156M250000_SNPB vs SG3225VEN156.250000M-CLHA |
SG3225VEN156.250000M-CLGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VCC6-LAP-156M250000_SNPB vs SG3225VEN156.250000M-CLGA3 |
EMDS13G2J-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LAP-156M250000_SNPB vs EMDS13G2J-156.250M |
EMDS23L2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LAP-156M250000_SNPB vs EMDS23L2H-156.250MTR |
SG3225VEN156.250000M-CLHA0 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VCC6-LAP-156M250000_SNPB vs SG3225VEN156.250000M-CLHA0 |
EMDS23G2J-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LAP-156M250000_SNPB vs EMDS23G2J-156.250M |
EMDS23L2J-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LAP-156M250000_SNPB vs EMDS23L2J-156.250M |
CLDTVJ-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | VCC6-LAP-156M250000_SNPB vs CLDTVJ-156.250 |