Part Details for VCC6-VCF-148M351648 by Microchip Technology Inc
Overview of VCC6-VCF-148M351648 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC6-VCF-148M351648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC6-VCF-148M351648-ND
|
DigiKey | DIFFERENTIAL XO +2.5 VDC +/-5% L Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC6-VCF-148M351648
|
Microchip Technology Inc | VCC6-VCF-148M351648, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.1100 / $19.5000 | Buy Now |
Part Details for VCC6-VCF-148M351648
VCC6-VCF-148M351648 CAD Models
VCC6-VCF-148M351648 Part Data Attributes:
|
VCC6-VCF-148M351648
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-VCF-148M351648
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.351648MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.351648 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VCC6-VCF-148M351648
This table gives cross-reference parts and alternative options found for VCC6-VCF-148M351648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-VCF-148M351648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS12N2H-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12N2H-148.500MTR |
SIT9121AI-2B2-25E148.500000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | VCC6-VCF-148M351648 vs SIT9121AI-2B2-25E148.500000 |
EMDS12J2J-148.500M | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12J2J-148.500M |
EMDS12J2H-148.500M | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12J2H-148.500M |
EMDS12J2H-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12J2H-148.500MTR |
EMDS12J2J-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12J2J-148.500MTR |
EMDS12N2J-148.500M | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12N2J-148.500M |
EMDS12E2H-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12E2H-148.500MTR |
EMDS12E2H-148.500M | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12E2H-148.500M |
EMDS12E2J-148.500MTR | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCF-148M351648 vs EMDS12E2J-148.500MTR |