Part Details for VCCF1 by Schneider Electric
Overview of VCCF1 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCCF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7408
|
Newark | Emergency Stop Sw Disconnector, 3Pst-No Rohs Compliant: Yes |Schneider Electric VCCF1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$160.0400 | Buy Now |
DISTI #
4008-VCCF1-ND
|
DigiKey | SWITCH 690V 32A Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$204.7400 | Buy Now |
DISTI #
70379903
|
RS | Non-Fusible Disconnect Switch, 3 Pole, Door Mount, 20 A, 11 kW, IP20, IP65 | Schneider Electric VCCF1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$186.1400 | Buy Now |
DISTI #
VCCF1
|
TME | Main emergency switch-disconnector, Poles: 3, 32A, TeSys VARIO Min Qty: 1 | 5 |
|
$55.8800 / $63.8600 | Buy Now |
DISTI #
VCCF1
|
Standard Electric Supply | Schneider Electric Square D TeSys Vario Disconnect Switch, Emergency Stop High Performance Open Main, 690 VAC, 21.8 A, 50/60 Hz Frequency, 3 Pole, 10 kA Short Circuit, 3NO Contact Form, Padlockable Rotary Handle Actuator, IP20/IP65/Open Enclosure, Clip/DIN Rail/Surface Mounting, Screw Clamp Terminal, -20 to 50 deg C, 60 mm W x 60 mm D x 74 mm H Dimensions, Red/Yellow Min Qty: 1 Package Multiple: 1 | 10 |
|
$187.6900 | Buy Now |
DISTI #
2579238
|
element14 Asia-Pacific | EMERGENCY STOP SW DISCONNECTOR, 3PST-NO RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$100.4222 / $122.0289 | Buy Now |
DISTI #
2579238
|
Farnell | EMERGENCY STOP SW DISCONNECTOR, 3PST-NO RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 4 |
|
$81.1471 / $84.5340 | Buy Now |