Part Details for VCCF2 by Schneider Electric
Overview of VCCF2 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCCF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2482
|
Newark | Emergency Stop Sw Disconnector, 3Pst-No, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:40A, Ip/Nema Rating:Ip20, Ip65, Switch Disconnector Terminal Style:Screw Clamp, Switch Disconnector Mountng Type:- Rohs Compliant: Yes |Schneider Electric VCCF2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.4800 | Buy Now |
DISTI #
66AH7409
|
Newark | Emergency Stop Sw Disconnector, 3Pst-No, Contact Current Ac Max:29A, Contact Voltage Ac Max:690V, No. Of Poles:3 Pole, Product Range:Tesys Vario Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric VCCF2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.0000 | Buy Now |
DISTI #
4008-VCCF2-ND
|
DigiKey | SWITCH 690V 40A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$250.4400 | Buy Now |
DISTI #
70379904
|
RS | Non-Fusible Disconnect Switch, 3 Pole, Door Mount, 25 A, 18.5 kW, IP20, IP65 | Schneider Electric VCCF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.7000 | RFQ |
DISTI #
VCCF2
|
TME | Main emergency switch-disconnector, Poles: 3, 40A, TeSys VARIO Min Qty: 1 | 6 |
|
$66.3500 / $75.8200 | Buy Now |
DISTI #
2579239
|
element14 Asia-Pacific | EMERGENCY STOP SW DISCONNECTOR, 3PST-NO RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$71.1273 / $86.4324 | Buy Now |
DISTI #
2579239
|
Farnell | EMERGENCY STOP SW DISCONNECTOR, 3PST-NO RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$88.4022 / $92.0830 | Buy Now |