-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2505
|
Newark | Load Break Switch, 3Pole, 400V, 41.5A, Contact Current Ac Max:41.5A, Contact Voltage Ac Max:400V, No. Of Poles:3 Pole, Product Range:Tesys Vario Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric VCCF3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$228.1600 | Buy Now |
DISTI #
16B2483
|
Newark | Switch Kit Rohs Compliant: Yes |Schneider Electric VCCF3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.4300 / $345.5100 | Buy Now |
DISTI #
4008-VCCF3-ND
|
DigiKey | SWITCH 690V 63A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$318.0300 | Buy Now |
DISTI #
70379905
|
RS | 3 Pole Door Mount Non-Fused Switch Disconnector, 45 A, 30 kW, IP20, IP65 | Schneider Electric VCCF3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$289.1600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$300.0000 | Buy Now | |
DISTI #
VCCF3
|
TME | Main emergency switch-disconnector, Poles: 3, 63A, TeSys VARIO Min Qty: 1 | 7 |
|
$92.0100 / $105.1500 | Buy Now |
DISTI #
2835351
|
element14 Asia-Pacific | LOAD BREAK SWITCH, 3POLE, 400V, 41.5A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$146.6705 | Buy Now |
DISTI #
2835351
|
Farnell | LOAD BREAK SWITCH, 3POLE, 400V, 41.5A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 3 |
|
$127.4824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy