Part Details for VCCS300S-28 by Vox Power Ltd
Overview of VCCS300S-28 by Vox Power Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCCS300S-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-VCCS300S-28-ND
|
DigiKey | AC/DC CONVERTER 28V 300W Min Qty: 1 Lead time: 26 Weeks Container: Box |
15 In Stock |
|
$135.5198 / $154.5400 | Buy Now |
DISTI #
98-VCCS300S-28
|
Mouser Electronics | Switching Power Supplies 300W 28V Industrial Conduction Cooled PSU 2 x 4 RoHS: Compliant | 24 |
|
$135.4900 / $154.5200 | Buy Now |
DISTI #
000000000006355393
|
Sager | Switching Power Supplies 300W 28V Industrial Conduction Cooled PSU 2 x 4 Min Qty: 1 | 24 |
|
$125.9900 / $137.6200 | Buy Now |
Part Details for VCCS300S-28
VCCS300S-28 CAD Models
VCCS300S-28 Part Data Attributes
|
VCCS300S-28
Vox Power Ltd
Buy Now
Datasheet
|
Compare Parts:
VCCS300S-28
Vox Power Ltd
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOX POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, CAN. CSA, CE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.3 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.178% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10.71 A | |
Output Voltage-Max | 28.28 V | |
Output Voltage-Min | 27.72 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.802 s | |
Width | 50.78 mm |