Part Details for VCD40-D48-D15 by Bel Fuse
Overview of VCD40-D48-D15 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCD40-D48-D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCD40-D48-D15
|
Avnet Americas | DC-DC ISOLATED, 40 W, 36~75 VDC INPUT, ?15 VDC, 1400MA, DUAL REGULATED OUTPUT, DIP - Rail/Tube (Alt: VCD40-D48-D15) Min Qty: 150 Package Multiple: 6 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$102.3000 / $127.8750 | Buy Now |