Part Details for VCD40-D48-S5 by CUI Inc
Overview of VCD40-D48-S5 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Price & Stock for VCD40-D48-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCD40-D48-S5-ND
|
DigiKey | CONVERTER DC/DC 40W 5V 8.0A Min Qty: 150 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$106.5505 | Buy Now |
DISTI #
490-VCD40-D48-S5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc, 8 A, 40 W, 36~75 Vdc Input Range RoHS: Compliant | 0 |
|
$106.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.0900 / $291.1900 | Buy Now |
Part Details for VCD40-D48-S5
VCD40-D48-S5 CAD Models
VCD40-D48-S5 Part Data Attributes
|
VCD40-D48-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VCD40-D48-S5
CUI Inc
5 Vdc, 8 A, 40 W, 36~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P9 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |