Part Details for VCD40-D48-T312 by CUI Inc
Overview of VCD40-D48-T312 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Price & Stock for VCD40-D48-T312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCD40-D48-T312-ND
|
DigiKey | DC DC CONVERTER 3.3V +/-12V 29W Min Qty: 150 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$117.8746 | Buy Now |
DISTI #
490-VCD40-D48-T312
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3/12/-12 Vdc, 6/0.4/-0.4 A, 40 W, 36~75 Vdc Input Range | 0 |
|
$115.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 6 Lead time: 22 Weeks | 0 |
|
$113.9700 | Buy Now |
|
Onlinecomponents.com | 40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3/12/-12 Vdc, 6/0.4/-0.4 A, 40 W, 36~75 Vdc Input Range RoHS: Compliant | 0 |
|
$110.7300 / $322.1300 | Buy Now |
DISTI #
000000000006366647
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 29.4 W, 36-75 Vdc input, 3.3/+/-12 Vdc, 6000mA, triple regulated output, DIP Min Qty: 1 | 0 |
|
$125.3600 / $146.2500 | Buy Now |
Part Details for VCD40-D48-T312
VCD40-D48-T312 CAD Models
VCD40-D48-T312 Part Data Attributes
|
VCD40-D48-T312
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VCD40-D48-T312
CUI Inc
3.3/12/-12 Vdc, 6/0.4/-0.4 A, 40 W, 36~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ADDITIONAL 12 AND -12 VOLTS OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P9 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3495 V | |
Output Voltage-Min | 3.2505 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 59.4 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |
Alternate Parts for VCD40-D48-T312
This table gives cross-reference parts and alternative options found for VCD40-D48-T312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCD40-D48-T312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCD40-D48-T315 | 3.3/15/-15 Vdc, 6/0.3/-0.3 A, 40 W, 36~75 Vdc Input Range | CUI Inc | VCD40-D48-T312 vs VCD40-D48-T315 |