-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5/15/-15 Vdc, 6/0.3/-0.3 A, 40 W, 36~75 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCD40-D48-T515-ND
|
DigiKey | DC DC CONVERTER 5V +/-15V Min Qty: 150 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$117.8746 | Buy Now |
DISTI #
490-VCD40-D48-T515
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5/15/-15 Vdc, 6/0.3/-0.3 A, 40 W, 36~75 Vdc Input Range | 0 |
|
$117.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 6 Lead time: 22 Weeks | 0 |
|
$113.9700 | Buy Now |
|
Onlinecomponents.com | 40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5/15/-15 Vdc, 6/0.3/-0.3 A, 40 W, 36~75 Vdc Input Range RoHS: Compliant | 0 |
|
$110.7300 / $322.1300 | Buy Now |
DISTI #
000000000006366650
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 40 W, 36-75 Vdc input, 5/+/-15 Vdc, 6000mA, triple regulated output, DIP Min Qty: 1 | 0 |
|
$125.3600 / $146.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCD40-D48-T515
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VCD40-D48-T515
CUI Inc
5/15/-15 Vdc, 6/0.3/-0.3 A, 40 W, 36~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ADDITIONAL 15 AND -15 VOLTS OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P9 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |
This table gives cross-reference parts and alternative options found for VCD40-D48-T515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCD40-D48-T515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RC30ZZ-MYYYH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RC30ZZ-MYYYH1 |
VI-RC30ZZ-CYYYH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RC30ZZ-CYYYH1 |
VI-RCN0ZZ-MYYY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RCN0ZZ-MYYY-CC |
VI-RC30ZZ-EYYY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RC30ZZ-EYYY-CC |
VI-RC30ZZ-IYYYH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RC30ZZ-IYYYH1 |
VI-RC30ZZ-CYYY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RC30ZZ-CYYY-CC |
VI-RCN0ZZ-EYYYH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RCN0ZZ-EYYYH1 |
VI-RCN0ZZ-MYYYH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RCN0ZZ-MYYYH1 |
VI-RC30ZZ-MYYYH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RC30ZZ-MYYYH1-CC |
VI-RC30ZZ-EYYYH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VCD40-D48-T515 vs VI-RC30ZZ-EYYYH1 |