Part Details for VCE1-A3C-1M84320000TR by Microchip Technology Inc
Overview of VCE1-A3C-1M84320000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VCE1-A3C-1M84320000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VCE1-A3C-1M84320000TR-ND
|
DigiKey | VCE1-A3C-1M84320000TR Lead time: 49 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCE1-A3C-1M84320000TR
|
Microchip Technology Inc | VCE1-A3C-1M84320000TR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5200 / $3.4900 | Buy Now |
Part Details for VCE1-A3C-1M84320000TR
VCE1-A3C-1M84320000TR CAD Models
VCE1-A3C-1M84320000TR Part Data Attributes:
|
VCE1-A3C-1M84320000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCE1-A3C-1M84320000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 1.8432MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.3,200 | |
Physical Dimension | 14mm x 8.65mm x 4.7mm | |
Rise Time-Max | 8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |