-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 1 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-VCF4-1001-ND
|
DigiKey | RELAY HSG 5 POS WIRING HARNESS Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3405 In Stock |
|
$1.2600 / $1.3600 | Buy Now |
DISTI #
PB316-ND
|
DigiKey | RELAY HSG 5 POS WIRING HARNESS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1847 / $2.1100 | Buy Now |
DISTI #
3-1393310-7
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST - Bulk (Alt: 3-1393310-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0774 / $1.2164 | Buy Now |
DISTI #
17M3157
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST - Bulk (Alt: 17M3157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 834 Partner Stock |
|
$1.4900 / $1.8600 | Buy Now |
DISTI #
655-VCF4-1001
|
Mouser Electronics | Relay Sockets & Hardware Wiring harness style Connector for VF4 RoHS: Compliant | 1072 |
|
$0.7790 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 5 POS Crimp ST Panel Mount Automotive. Contacts ordered separately (see data sheet). RoHS: Compliant |
6175 In Stock 5000 On Order |
|
$0.7000 / $1.0450 | Buy Now |
DISTI #
3-1393310-7
|
TTI | Relay Sockets & Hardware VCF4-1001 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 2964 In Stock |
|
$0.6040 / $0.7350 | Buy Now |
DISTI #
3-1393310-7
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST - Bulk (Alt: 3-1393310-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0774 / $1.2164 | Buy Now |
DISTI #
17M3157
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST - Bulk (Alt: 17M3157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 834 Partner Stock |
|
$1.4900 / $1.8600 | Buy Now |
DISTI #
VCF4-1001
|
TME | Socket, Series: Mini ISO Min Qty: 1 | 1205 |
|
$1.2800 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCF4-1001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VCF4-1001
TE Connectivity
IC Socket, 1 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 1 | |
Termination Type | SOLDER |