Part Details for VCF4-1002 by TE Connectivity
Overview of VCF4-1002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Communication and Networking
Price & Stock for VCF4-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB714-ND
|
DigiKey | RELAY HSG 5POS WIRING HARNESS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1087 In Stock |
|
$8.1376 / $13.3200 | Buy Now |
DISTI #
4-1419106-0
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 4-1419106-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 599 |
|
$4.2707 | Buy Now |
DISTI #
17M3158
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 17M3158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 181 Partner Stock |
|
$8.5000 / $11.5400 | Buy Now |
DISTI #
655-VCF4-1002
|
Mouser Electronics | Relay Sockets & Hardware BRCKT MT CONNCTR VF4 RoHS: Compliant | 1044 |
|
$8.5800 / $13.3100 | Buy Now |
|
Onlinecomponents.com | Relay Socket - 5 Position - Wiring Harness - Plug-In Mini (Shrouded) Relays - For Mini Relays. RoHS: Compliant |
4503 In Stock |
|
$3.9700 / $8.9800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
4-1419106-0
|
TTI | Relay Sockets & Hardware Bracket Mount PlugIn Mini ISORelay RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3842 In Stock |
|
$4.2700 / $5.5100 | Buy Now |
DISTI #
4-1419106-0
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 4-1419106-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 599 |
|
$4.2707 | Buy Now |
DISTI #
17M3158
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 17M3158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 181 Partner Stock |
|
$8.5000 / $11.5400 | Buy Now |
DISTI #
VCF4-1002
|
TME | Socket, Series: Mini ISO Min Qty: 1 | 165 |
|
$11.5400 / $14.4200 | Buy Now |
Part Details for VCF4-1002
VCF4-1002 CAD Models
VCF4-1002 Part Data Attributes
|
VCF4-1002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VCF4-1002
TE Connectivity
IC Socket, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Termination Type | SOLDER |