Part Details for VCHA042A-100MS6 by Cyntec Co Ltd
Overview of VCHA042A-100MS6 by Cyntec Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCHA042A-100MS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2063 |
|
RFQ |
Part Details for VCHA042A-100MS6
VCHA042A-100MS6 CAD Models
VCHA042A-100MS6 Part Data Attributes
|
VCHA042A-100MS6
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VCHA042A-100MS6
Cyntec Co Ltd
General Purpose Inductor, 10uH, 20%, 2 Element, Powdered Metal-Core, SMD, 1716, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 1716 | |
Construction | Rectangular | |
Core Material | POWDERED METAL | |
DC Resistance | 0.129 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.1 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |