Part Details for VCN-520-00 by Mencom Corporation
Overview of VCN-520-00 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCN-520-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74203457
|
RS | Cable, Solenoid Valve connector, 3 Pole, Form C 8mm, 5 Meters, 250V, 6A | Mencom VCN-520-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$14.8000 / $16.4400 | Buy Now |
|
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 3 Pole - Form C 8mm - 5 Meters - 250V - 6A RoHS: Compliant | 0 |
|
$13.3400 / $17.6600 | Buy Now |