Part Details for VCO180-16IO7 by IXYS Corporation
Overview of VCO180-16IO7 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCO180-16IO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCO180-16IO7-ND
|
DigiKey | MOD THYRISTOR 1600V 180A ECOPAC2 Min Qty: 25 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$35.7236 | Buy Now |
DISTI #
747-VCO180-16IO7
|
Mouser Electronics | Discrete Semiconductor Modules 180 Amps 1600V RoHS: Compliant | 0 |
|
$34.5200 / $35.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$34.0100 | Buy Now |
DISTI #
VCO180-16IO7
|
TTI | Discrete Semiconductor Modules 180 Amps 1600V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$29.9700 / $35.3600 | Buy Now |
DISTI #
VCO180-16IO7
|
TME | Module: thyristor, single thyristor, 1.6kV, 180A, ECO-PAC 2, THT Min Qty: 1 | 0 |
|
$34.9200 / $47.1700 | RFQ |
Part Details for VCO180-16IO7
VCO180-16IO7 CAD Models
VCO180-16IO7 Part Data Attributes:
|
VCO180-16IO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VCO180-16IO7
IXYS Corporation
Silicon Controlled Rectifier, 280A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, ECOPAC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ECOPAC-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 280 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |