Part Details for VCP15US05-E by XP Power
Overview of VCP15US05-E by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCP15US05-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4121
|
Newark | Ac/Dc, 15W, Pcb Mount, Encapsulated/Box Rohs Compliant: Yes |Xp Power VCP15US05-E Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VCP15US05-E
|
TME | Converter: AC/DC, 15W, 90÷264VAC, 5VDC, Iout: 2A, OUT: 1, 74%, THT, 4kV Min Qty: 1080 | 0 |
|
$21.5000 | RFQ |
Part Details for VCP15US05-E
VCP15US05-E CAD Models
VCP15US05-E Part Data Attributes:
|
VCP15US05-E
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCP15US05-E
XP Power
AC/DC CONVERTER 5V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |